The OPA316QDBVTQ1 is an operational amplifier from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.5mA. The amplifier is available in a 1.6x2.9mm LSSOP-14 package and is compliant with AEC-Q100. It features a common-mode reject ratio of 86 and a unity gain bandwidth of 10,000 Hz.
Texas Instruments OPA316QDBVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 10000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA316QDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.