
Single-channel, general-purpose operational amplifier featuring rail-to-rail input/output. Achieves a low input offset voltage of 20µV and a high common-mode rejection ratio of 108dB. Offers a gain bandwidth product of 300kHz and a slew rate of 0.15V/µs. Operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V. Packaged in a compact SOT-23-5 surface-mount case, this CMOS amplifier is suitable for operation between -40°C and 125°C.
Texas Instruments OPA317IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.45mm |
| Input Bias Current | 275pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | CMOS |
| Thickness | 1.2mm |
| Voltage Gain | 110dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA317IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
