
Low offset, rail-to-rail I/O operational amplifier featuring a 300kHz gain bandwidth product and 0.15V/µs slew rate. This single-channel, general-purpose amplifier boasts a low input offset voltage of 20µV and 275pA input bias current. Operating from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, it offers a high common mode rejection ratio of 108dB and voltage gain of 110dB. Designed for surface mounting in a 5-SOT-23 package, it operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA317IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 275pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA317IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
