
Automotive-qualified, precision operational amplifier featuring zero-crossover technology. This CMOS device offers a 20MHz unity gain bandwidth and a low 0.9pA input bias current. Designed for a wide operating temperature range of -40°C to 125°C, it operates with a nominal supply voltage of 5V, up to a maximum of 6V. The amplifier boasts a high Common-mode Reject Ratio of 114 and a maximum input offset voltage of 150µV. Packaged in a 5-terminal SOT-23 (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length, it meets AEC-Q100 screening levels.
Texas Instruments OPA320AQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 9e-7 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 20000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA320AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.