
Precision, zero-crossover, single-channel CMOS operational amplifier featuring a 20MHz gain bandwidth product and 0.2pA input bias current. Offers 40µV input offset voltage and 132dB voltage gain, with a 10V/µs slew rate. Operates from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply. Packaged in a 6-pin SOT-23-6 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA320SAIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Thickness | 1.2mm |
| Voltage Gain | 132dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA320SAIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
