
Precision, zero-crossover CMOS operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. This single-channel op-amp offers a low input bias current of 0.2pA and an input offset voltage of 40µV. Operating from 1.8V to 5.5V supply voltages, it boasts a high Common Mode Rejection Ratio (CMRR) of 114dB and Power Supply Rejection Ratio (PSRR) of 106dB. Packaged in a compact SOT-23-6 surface-mount case, it is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA320SAIDBVT technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.45mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA320 |
| Slew Rate | 10V/µs |
| Supply Current | 1.45mA |
| Thickness | 1.2mm |
| Voltage Gain | 130dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA320SAIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
