
Automotive-grade operational amplifier featuring 20MHz unity gain bandwidth and 10V/µs slew rate. This 1.8V RRI/O CMOS amplifier offers low noise performance with a maximum input offset voltage of 2000µV and an average bias current of 0.0008µA. Operating across a -40°C to 125°C temperature range, it is housed in a compact 5-terminal SOT-23 package (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length. The device supports a nominal supply voltage of 5V, with a maximum limit of 6V, and a maximum supply current of 1.9mA. AEC-Q100 qualified for automotive applications.
Texas Instruments OPA322AQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 20000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA322AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.