The OPA325IDBVT is a 5-pin LSSOP packaged operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The amplifier has a maximum supply voltage of 6V and a maximum supply current of 0.75mA. It features a unity gain bandwidth of 100kHz and a common-mode reject ratio of 114. The device has a maximum input offset voltage of 150mV and a maximum average bias current of 10nA.
Texas Instruments OPA325IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA325IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.