
Single-channel, micropower CMOS operational amplifier featuring ultra-low input offset voltage of 2µV and high common-mode rejection ratio of 102dB. Achieves a gain bandwidth product of 350kHz with a low operating supply current of 17µA. Designed for operation from 1.8V to 5.5V supply, this zero-drift series amplifier offers a voltage gain of 130dB and a slew rate of 0.16V/µs. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments OPA333AMDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AMDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
