
Single-channel, micropower CMOS operational amplifier featuring zero-drift technology. Achieves a high Common Mode Rejection Ratio of 102dB and a voltage gain of 130dB. Offers a Gain Bandwidth Product of 350kHz and a low input bias current of 200pA, with an exceptional input offset voltage of 10µV. Operates from a minimum supply voltage of 1.8V up to 5.5V, consuming a typical operating supply current of 17µA. Packaged in a 5-SC70, this RoHS compliant component is suitable for a wide temperature range from -55°C to 125°C.
Texas Instruments OPA333AMDCKREP technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 102dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AMDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
