
Single-supply CMOS operational amplifier featuring a 2MHz gain bandwidth product and 1.6V/µs slew rate. Achieves 110dB common mode rejection ratio and 130dB voltage gain with a low 1uV input offset voltage and 200pA input bias current. Operates from a 2.7V to 5.5V supply range, with a maximum output current of 50mA per channel. Housed in a 6-pin SOT-23-6 package, this RoHS compliant amplifier is suitable for operation between -40°C and 125°C.
Texas Instruments OPA334AIDBVRG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA334AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
