
Triple operational amplifier featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This CMOS device offers a 450MHz -3dB bandwidth and a 92dB voltage gain. Operating from a 2.7V to 5.5V supply range, it boasts a low input bias current of 50pA and a maximum input offset voltage of 9mV. Packaged in a 14-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA3355EA/2K5G4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| RoHS Compliant | Yes |
| Series | OPA3355 |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3355EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
