
Triple operational amplifier featuring a 200MHz gain bandwidth product and 450MHz -3dB bandwidth. This surface mount device offers a 360V/µs slew rate and 100mA output current per channel. It operates from a 2.7V to 5.5V supply voltage range with a typical operating supply current of 8.3mA. The amplifier boasts a 9mV maximum input offset voltage and 50pA input bias current, with a 66dB common mode rejection ratio. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Texas Instruments OPA3355UA/2K5G4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 360V/µs |
| Voltage Gain | 92dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3355UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
