
High-performance operational amplifier IC featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This voltage-feedback amplifier offers a 450MHz -3dB bandwidth and 92dB voltage gain, ideal for demanding signal processing applications. Operating from a wide supply voltage range of 1.35V to 5.5V, it boasts low input bias current of 50pA and a 9mV input offset voltage. The 3-channel device is housed in a 14-SOIC package, is RoHS compliant, and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments OPA3355UAG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3355UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
