
Single-supply, micropower CMOS operational amplifier featuring a 100kHz bandwidth and 0.03V/µs slew rate. This general-purpose op-amp offers a 5.5V maximum supply voltage, 23µA operating supply current, and 5mA output current per channel. It boasts a low input bias current of 10pA and an input offset voltage of 500µV. Packaged in a 5-SOT-23, this device operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments OPA336MDBVREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 35uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
