
Texas Instruments OPA336QDBVREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 60uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336QDBVREP to view detailed technical specifications.
No datasheet is available for this part.
