
Single-supply CMOS operational amplifier featuring a 3MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose op-amp offers a 120dB voltage gain and 74dB common mode rejection ratio, with a low input bias current of 10pA and 500µV input offset voltage. Designed for single-supply operation from 2.7V to 5.5V, it provides 9mA output current per channel and operates within a -40°C to 85°C temperature range. Packaged in an 8-VSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA337EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 1.2V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA337EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
