
Single-supply CMOS operational amplifier, featuring a 3MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose op amp offers a low input bias current of 10pA and an input offset voltage of 500µV. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 525µA. Housed in a 5-SOT-23 package, it supports a temperature range of -40°C to 85°C.
Texas Instruments OPA337NA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 1.2V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA337NA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
