General purpose operational amplifier featuring a 12.5MHz bandwidth and 1.2V/µs slew rate. This single-channel CMOS amplifier offers a high voltage gain of 120dB and a low input bias current of 10pA. Operating from a 2.7V to 5.5V supply, it boasts a 74dB common mode rejection ratio and a 3mV input offset voltage. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA338NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA338NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.