
Texas Instruments OPA338UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| RoHS Compliant | No |
| Series | MicroAmplifier™ |
| Slew Rate | 4.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA338UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
