
Single-channel, general-purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 6V/µs slew rate. This CMOS device operates from a 2.7V to 5.5V supply, offering a 120dB voltage gain and 50mA output current. With a low 10pA input bias current and 6mV input offset voltage, it is suitable for a wide temperature range of -55°C to 125°C. Packaged in a 6-SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA341NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Slew Rate | 6V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA341NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.