
Single-supply, rail-to-rail operational amplifier with 1MHz bandwidth and 1MHz gain bandwidth product. Features 1mV input offset voltage, 10pA input bias current, and 0.8V/µs slew rate. Operates from 2.7V to 5.5V supply, offering 15mA output current per channel. Housed in a 5-SOT-23 package, this CMOS amplifier provides 122dB voltage gain and 76dB CMRR, with a PSRR of 90.46dB. Suitable for operation between -40°C and 85°C.
Texas Instruments OPA344NA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Quiescent Current | 250mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA344NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
