
Single-supply, rail-to-rail operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This CMOS amplifier offers a 0.8V/µs slew rate, 122dB voltage gain, and 76dB common mode rejection ratio. Designed for general-purpose applications, it operates from a 2.7V to 5.5V supply with a low 150µA operating supply current. The SOT-23-5 package houses a single channel with 10pA input bias current and 1mV input offset voltage.
Texas Instruments OPA344NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.8V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA344NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
