The OPA347SA is a 5-pin SC-70 military-grade operational amplifier from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 7.5V. The amplifier features a unity gain bandwidth of 350kHz and a common-mode reject ratio of 80. It has a maximum input offset voltage of 7mV and an average bias current of 10nA.
Texas Instruments OPA347SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 0.17 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA347SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.