
Single, general-purpose operational amplifier featuring a 1MHz bandwidth and 0.5V/µs slew rate. This CMOS op amp operates from a 2.5V to 5.5V supply, consuming a low 45µA quiescent current. It offers a 108dB voltage gain, 70dB CMRR, and 84.44dB PSRR, with a 10pA input bias current and 5mV input offset voltage. Packaged in a 5-SOT-23, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA348AIDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.44dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 65uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA348AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
