
The OPA348AQDBVRQ1 is an operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum current of 0.065A. The device has a maximum supply voltage limit of 7.5V and an input offset voltage of 5000. It features a common-mode reject ratio of 82 and a unity gain bandwidth of 1000. The OPA348AQDBVRQ1 is packaged in a LSSOP-14 package and is compliant with AEC-Q100 screening level.
Texas Instruments OPA348AQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.065 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 82 |
| Unity Gain BW-Nom | 1000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA348AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.