
Texas Instruments OPA349NA technical specifications.
| Bandwidth | 70kHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 0.02V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA349NA to view detailed technical specifications.
No datasheet is available for this part.