
High-speed operational amplifier featuring Rail-to-Rail input/output with a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel CMOS amplifier operates from a 2.5V to 5.5V supply, offering a 150V/µs slew rate and 100mA output current. It boasts low input bias current of 50pA and a 6.5nV/√Hz input voltage noise density. Packaged in a compact 5-pin SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA354AIDBVT technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.15mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Voltage Noise Density | 6.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA354AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
