
Single, CMOS operational amplifier featuring a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This surface mount device offers rail-to-rail input/output operation, a 150V/µs slew rate, and 100mA output current per channel. Operating from a 2.5V to 5.5V single supply or ±1.25V to ±2.75V dual supply, it boasts a 56dB CMRR and 110dB voltage gain. Packaged in an 8-SO PowerPAD, it functions across an extended temperature range of -40°C to 125°C.
Texas Instruments OPA354AIDDA technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.48mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA354AIDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
