
Automotive single operational amplifier featuring a 200MHz gain bandwidth product and 450MHz -3dB bandwidth. This CMOS op amp offers a high slew rate of 360V/µs and 100mA output current per channel. Operating from a 2.5V to 5.5V supply range, it boasts a low input bias current of 3pA and an input offset voltage of 2mV. Packaged in a 6-pin SOT-23 for surface mounting, this lead-free, RoHS compliant component operates across an automotive temperature range of -40°C to 125°C.
Texas Instruments OPA355QDBVRQ1 technical specifications.
| -3db Bandwidth | 450MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 360V/µs |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA355QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
