
Single CMOS operational amplifier featuring a 200MHz gain bandwidth product and 450MHz -3dB bandwidth. Delivers a 360V/µs slew rate and 100mA output current per channel. Operates from a 2.5V to 5.5V supply range with a maximum dual supply voltage of 2.75V. Housed in a 5-SOT-23 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments OPA356AIDBVT technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA356AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
