
High-performance single-channel operational amplifier featuring a 250MHz -3dB bandwidth and 100MHz bandwidth. This video amplifier offers a 150V/µs slew rate and 100mA output current per channel. Operating from 2.5V to 5.5V supply voltage, it boasts a 100MHz gain bandwidth product and 110dB voltage gain. Packaged in a HSOP with a power pad, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA357AIDDAG3 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA357 |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Supply Current | 6mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA357AIDDAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
