
Single CMOS operational amplifier featuring a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This device offers rail-to-rail input and output capabilities, a 150V/µs slew rate, and 100mA output current per channel. Operating from 2.5V to 5.5V supply voltages, it boasts a low 4.9mA operating supply current and 50pA input bias current. The amplifier is housed in an 8-SO PowerPAD package, operates across a -40°C to 125°C temperature range, and is RoHS compliant.
Texas Instruments OPA357AIDDAR technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA357AIDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
