
Texas Instruments OPA358AIDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA358AIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
