Texas Instruments OPA358IDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA358IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.