
General purpose operational amplifier featuring a 7MHz bandwidth and 100dB voltage gain. This single-channel, CMOS amplifier offers a low input offset voltage of 500µV and a minimal input bias current of 1pA. Designed for surface mounting in an 8-pin SOIC package, it operates from a dual supply voltage range of 900mV to 2.75V. The device provides a 5V/µs slew rate and supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments OPA363IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 40mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA363IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
