
Single-supply, rail-to-rail operational amplifier featuring a 50MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers low input bias current (10pA) and a low input offset voltage of 200µV. Designed for operation from 2.2V to 5.5V, it provides high common mode rejection (100dB) and power supply rejection (100dB). The device delivers 65mA of output current per channel and operates across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) case, this CMOS technology amplifier is RoHS compliant.
Texas Instruments OPA365AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA365AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
