
Single-supply, rail-to-rail operational amplifier featuring a 50MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier offers low input bias current of 10pA and a 200µV input offset voltage. Operating from a minimum 2.2V to a maximum 5.5V supply, it delivers 65mA output current per channel. The amplifier boasts 100dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 120dB. Housed in a compact SOT-23-5 package, it operates across a -40°C to 125°C temperature range.
Texas Instruments OPA365AQDBVRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA365AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
