SpeedPlus(TM) Triple Wideband, Current Feedback Operational Amplifier With Disable 16-SSOP
Texas Instruments OPA3681E/250 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA3681E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.