Texas Instruments OPA3684IDBQ technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 19.5uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3.5mV |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 750V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3684IDBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.