
The OPA3684IDBQRG4 is a 3-channel op-amp with a gain bandwidth product of 1.9GHz and a common mode rejection ratio of 51dB. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The op-amp has an input bias current of 5uA and an input offset voltage of 1.5mV. It can supply up to 160mA of current per channel and has a slew rate of 780V/µs. The device is RoHS compliant and is available on a tape and reel.
Texas Instruments OPA3684IDBQRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 140MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 780V/µs |
| Supply Current | 5.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3684IDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
