Triple current feedback operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This general-purpose amplifier offers a 750V/µs slew rate and 160mA output current per channel. Operating from 2.5V to 6V dual supply or 5V to 12V single supply, it includes a disable function and a 1.7mA operating supply current. Packaged in a 16-SSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA3684IDBQTG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 19.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3684 |
| Settling Time | 11ns |
| Slew Rate | 750V/µs |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3684IDBQTG4 to view detailed technical specifications.
No datasheet is available for this part.