
Triple voltage-feedback operational amplifier featuring a 500MHz -3dB bandwidth and 300MHz bandwidth. This integrated circuit offers a 250MHz gain bandwidth product, 1800V/µs slew rate, and 8ns settling time. Designed for dual supply operation from 5V to 6V, with a maximum supply voltage of 12V. It boasts a 58dB common mode rejection ratio and 72dB power supply rejection ratio. The amplifier operates within a -40°C to 85°C temperature range and is packaged in a 16-SSOP.
Texas Instruments OPA3690IDBQT technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 190mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 17.4mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3690IDBQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
