Triple wideband current feedback operational amplifier featuring a 280MHz -3dB bandwidth and 2GHz gain bandwidth product. This IC offers a high slew rate of 2100V/µs and 2100V/µs, with 190mA output current per channel. Operating from dual supplies between 2V and 6V, or a single supply from 5V to 12V, it provides 50dB CMRR and 55dB PSRR. The 16-SOIC package is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments OPA3691ID technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 15.3mA |
| Output Current per Channel | 190mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Supply Current | 15.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3691ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.