
Triple, wideband audio amplifier IC featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. Designed for surface mount applications in a 16-SOIC package, this device operates with dual supply voltages from 5V to 12V. It offers a high output current of 190mA per channel and a PSRR of 62dB. The amplifier operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA3692IDRG4 technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 15.3mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3692 |
| Slew Rate | 2000V/µs |
| Supply Current | 15.3mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3692IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.