
Ultra-wideband, current-feedback operational amplifier featuring a 1GHz gain bandwidth product and 1GHz -3dB bandwidth. This 3-channel amplifier operates from a minimum dual supply voltage of 1.75V to a maximum of 6V, with a maximum single supply voltage of 12V. It offers a high slew rate of 2400V/µs and an output current of 120mA, packaged in a 16-SSOP. With a typical operating supply current of 12.9mA, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA3695IDBQR technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 6V |
| Output Current | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2400V/µs |
| Supply Current | 12.9mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3695IDBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
