
General purpose operational amplifier featuring a 6.5MHz bandwidth and 5V/µs slew rate. This single-channel CMOS amplifier offers a 6.5MHz gain bandwidth product and 110dB voltage gain. Operating from a minimum supply voltage of 1.35V to a maximum of 5.5V, it boasts a low input bias current of 10pA and an input offset voltage of 1mV. With an 80dB common mode rejection ratio and a maximum operating temperature of 125°C, this RoHS compliant component is ideal for various amplification applications.
Texas Instruments OPA373AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 585uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA373AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
