
Automotive precision operational amplifier featuring a 5.5MHz gain bandwidth product and 2V/µs slew rate. Offers a low input offset voltage of 5µV and 10pA input bias current, with a high 76dB common mode rejection ratio. Operates from a 2.2V to 5.5V supply, consuming 760µA typical supply current. Packaged in a compact SOT-23-5, this single-channel amplifier supports a wide temperature range of -40°C to 125°C.
Texas Instruments OPA376AQDBVRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 760uA |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Thickness | 1.2mm |
| Voltage Gain | 134dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA376AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
