
General purpose, single-channel CMOS operational amplifier featuring a 5.5MHz gain bandwidth product and 2V/µs slew rate. Offers low input bias current of 10pA and 1mV input offset voltage. Operates from a 2.2V to 5.5V supply range with a typical 760µA supply current. Achieves 70dB common mode rejection ratio and 106.02dB power supply rejection ratio. Packaged in a compact 1mm height, 2.15mm length, 1.4mm width SC package, suitable for operation between -40°C and 125°C.
Texas Instruments OPA377AIDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 760uA |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.05mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 134dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA377AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
