
The OPA377QDBVRQ1 is an operational amplifier from Texas Instruments, designed for automotive applications. It operates on a nominal supply voltage of 5V and has a maximum supply current of 1.05mA. The amplifier has a common-mode reject ratio of 90dB and a unity gain bandwidth of 5.5kHz. It is qualified to AEC-Q100 standards and has a temperature range of -40°C to 125°C.
Texas Instruments OPA377QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5500 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA377QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.